
KPP43411M0LPR(R) | |
---|---|
DigiKey Part Number | 1939-KPP43411M0LPR(R)-ND |
Manufacturer | |
Manufacturer Product Number | KPP43411M0LPR(R) |
Description | 4 PIN DIN TO R/A FEMALE BARREL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Jack - 2.5mm ID, 5.5mm OD to MiniDIN 4 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Jack - 2.5mm ID, 5.5mm OD to MiniDIN 4 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.16000 | $112.16 |
10 | $95.33000 | $953.30 |
25 | $89.35520 | $2,233.88 |
50 | $85.08900 | $4,254.45 |
100 | $81.02860 | $8,102.86 |
250 | $75.95864 | $18,989.66 |
500 | $72.33678 | $36,168.39 |
1,000 | $68.88857 | $68,888.57 |