
JACK-USBC-241SMTV-COVER-4BQC02 | |
|---|---|
DigiKey Part Number | 1939-JACK-USBC-241SMTV-COVER-4BQC02TR-ND - Tape & Reel (TR) 1939-JACK-USBC-241SMTV-COVER-4BQC02CT-ND - Cut Tape (CT) 1939-JACK-USBC-241SMTV-COVER-4BQC02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JACK-USBC-241SMTV-COVER-4BQC02 |
Description | USB TYPE C JACK IPX7 SMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JACK-USBC-241SMTV-COVER-4BQC02 Models |
Category | Termination Solder |
Manufacturer GlobTek, Inc. | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 5VAC/DC |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Surface Mount, Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.01000 | $18.01 |
| 10 | $15.26700 | $152.67 |
| 25 | $14.31200 | $357.80 |
| 50 | $13.62800 | $681.40 |
| 100 | $12.97760 | $1,297.76 |
| 250 | $12.16420 | $3,041.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $11.37109 | $7,391.21 |
| 1,300 | $10.82854 | $14,077.10 |
| 1,950 | $10.52327 | $20,520.38 |
| 3,250 | $10.15105 | $32,990.91 |
| 4,550 | $9.91314 | $45,104.79 |
| 6,500 | $9.66703 | $62,835.69 |

