USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JACK-USBC-241SMT-4BV64

DigiKey Part Number
1939-JACK-USBC-241SMT-4BV64TR-ND - Tape & Reel (TR)
1939-JACK-USBC-241SMT-4BV64CT-ND - Cut Tape (CT)
1939-JACK-USBC-241SMT-4BV64DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JACK-USBC-241SMT-4BV64
Description
USB TYPE C JACK IPX7 SMT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JACK-USBC-241SMT-4BV64 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A, 6.25A
Voltage - Rated
20V
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.00000$12.00
10$10.21100$102.11
25$9.56640$239.16
50$9.11100$455.55
100$8.67530$867.53
250$8.13140$2,032.85
500$7.74300$3,871.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.37329$7,373.29
2,000$7.02149$14,042.98
3,000$6.82354$20,470.62
5,000$6.58217$32,910.85
7,000$6.42789$44,995.23
10,000$6.26831$62,683.10
Manufacturers Standard Package