Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTM43007-B4507.5-FWR

DigiKey Part Number
1939-1063-ND
Manufacturer
Manufacturer Product Number
GTM43007-B4507.5-FWR
Description
AC/DC CONVERTER 7.5V 45W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GTM43007-B4507.5-FWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
7.5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
89%
Operating Temperature
-10°C ~ 45°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 0.93" H (101.6mm x 50.8mm x 23.6mm)
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO
Standard Number
60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$153.17000$153.17
5$145.85000$729.25
10$142.82400$1,428.24
25$138.91360$3,472.84
90$133.62678$12,026.41
180$130.85022$23,553.04
270$129.25326$34,898.38
540$126.56785$68,346.64
Manufacturers Standard Package