



GTM43007-A3807.5-F(R) | |
|---|---|
DigiKey Part Number | 1939-GTM43007-A3807.5-F(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM43007-A3807.5-F(R) |
Description | AC/DC CONVERTER 7.5V 38W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 7.5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GTM43007-A3807.5-F(R) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 7.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -10°C ~ 45°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.93" H (76.2mm x 50.8mm x 23.6mm) | |
Approval Agency | CB, CCC, CE, cETLus, EAC, ETL, FCC, NEMKO, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.08000 | $129.08 |
| 5 | $122.91200 | $614.56 |
| 10 | $120.36300 | $1,203.63 |
| 25 | $117.06760 | $2,926.69 |
| 50 | $114.63560 | $5,731.78 |
| 124 | $111.52532 | $13,829.14 |
| 372 | $107.87513 | $40,129.55 |
| 620 | $106.21847 | $65,855.45 |







