56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
GT-96180-1856R2APOE
GT-96180-1856R2APOE

GT-96180-1856R2APOE

DigiKey Part Number
1939-1902-ND
Manufacturer
Manufacturer Product Number
GT-96180-1856R2APOE
Description
POE INJECTOR 56V 18W WALL MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
EDA/CAD Models
GT-96180-1856R2APOE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
320 mA
Power (Watts) - Per Port
18W
Compliance
IEEE802.3af
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-10°C ~ 40°C
Efficiency
Level VI
Mounting Type
Wall Mount
Size / Dimension
4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm)
Approval Agency
CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI
Standard Number
60335-1; 60950-1; 62368-1
Note
-
Input Connector
IEC 320-C8 (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$239.08000$239.08
10$210.10900$2,101.09
48$192.42583$9,236.44
96$185.09333$17,768.96
144$180.93410$26,054.51
288$174.03917$50,123.28
Manufacturers Standard Package