
3021066F7701-CEE(R) | |
|---|---|
DigiKey Part Number | 1939-1642-ND |
Manufacturer | |
Manufacturer Product Number | 3021066F7701-CEE(R) |
Description | CORD 18AWG NEMA 5-15P-IEC 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.93000 | $47.93 |
| 10 | $40.72900 | $407.29 |
| 25 | $38.17400 | $954.35 |
| 50 | $36.35220 | $1,817.61 |
| 100 | $34.61580 | $3,461.58 |
| 300 | $32.03453 | $9,610.36 |
| 500 | $30.90100 | $15,450.50 |
| 1,000 | $29.42738 | $29,427.38 |
| 2,500 | $27.58731 | $68,968.27 |














