8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3021158F2701H(R)

DigiKey Part Number
1939-3021158F2701H(R)-ND
Manufacturer
Manufacturer Product Number
3021158F2701H(R)
Description
CORD 16AWG NEMA 5-15P-IEC320 8.2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C15
Number of Conductors
3
Cord Type
SJT
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
13A
Operating Temperature
105°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$104.17000$104.17
10$88.54600$885.46
25$83.00080$2,075.02
50$79.03820$3,951.91
100$75.26700$7,526.70
300$69.65640$20,896.92
500$67.19316$33,596.58
1,000$63.98999$63,989.99
Manufacturers Standard Package