_sml.jpg)
3021058F27032(R) | |
---|---|
DigiKey Part Number | 1939-3021058F27032(R)-ND |
Manufacturer | |
Manufacturer Product Number | 3021058F27032(R) |
Description | CORD 16AWG NEMA 5-15P-IEC320 8.2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | cUL, cULus, CSA, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.00000 | $81.00 |
10 | $68.84400 | $688.44 |
25 | $64.52560 | $1,613.14 |
50 | $61.44520 | $3,072.26 |
100 | $58.51310 | $5,851.31 |
300 | $54.15063 | $16,245.19 |
500 | $52.23516 | $26,117.58 |
1,000 | $49.74458 | $49,744.58 |