



23144132M5701H(R) | |
|---|---|
DigiKey Part Number | 1939-1617-ND |
Manufacturer | |
Manufacturer Product Number | 23144132M5701H(R) |
Description | CORD 17AWG CEE 7/7- IEC320 8.2' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7 To IEC 320-C15 H05RN-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C15 | |
Number of Conductors | 3 | |
Cord Type | H05RN-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, LCIE, NEMKO, OVE, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, France, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 75°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.48000 | $99.48 |
| 10 | $84.54200 | $845.42 |
| 25 | $79.24880 | $1,981.22 |
| 50 | $75.46520 | $3,773.26 |
| 100 | $71.86410 | $7,186.41 |
| 300 | $68.90440 | $20,671.32 |


