



RP6V2 | |
---|---|
DigiKey Part Number | BKRP6V2-ND |
Manufacturer | |
Manufacturer Product Number | RP6V2 |
Description | RP6V2 ROBOTIC VEHICLE TANK |
Customer Reference | |
Detailed Description | Tank Tread Robotics Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Configuration | Tank Tread | |
Utilized IC / Part | ATMEGA32 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Fully Assembled |