Global Specialities Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Global Specialities Series
PRO-57 Tweezer Digital Multimeter from Global Specialties
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

PRO-57

DigiKey Part Number
PRO-57-ND
Manufacturer
Manufacturer Product Number
PRO-57
Description
MULTIMETER DGTL TWEEZER
Customer Reference
Detailed Description
Auto/Manual Average Tweezer Digital (DMM) Multimeter 3.5 Digit LCD Display Resistance, Capacitance Continuity, Diode Test Function Features Auto Off, Backlight, Hold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
Tweezer
Type
Digital (DMM)
Display Digits
3.5
Display Type
LCD
Display Count
3000
Function
Resistance, Capacitance
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight, Hold
Ranging
Auto/Manual
Response
Average
Ratings
-
Includes
Battery, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.