
GSK-118 | |
---|---|
DigiKey Part Number | GSK-118-ND |
Manufacturer | |
Manufacturer Product Number | GSK-118 |
Description | 80 SECOND VOICE RECORDER 5W AMP |
Customer Reference | |
Detailed Description | Audio Amplifier Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Global Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | Project Kit | |
Main Purpose | Audio Amplifier | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |