MFG_1368
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_1368
MFG_1368_left
MFG_1368_back

1368

DigiKey Part Number
1769-1368-ND
Manufacturer
Manufacturer Product Number
1368
Description
TRIPLE OUTPUT PROGRAMMABLE DC PO
Customer Reference
Detailed Description
0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 0 ~ 3A, 0 ~ 5A Output 210W Features Memory, Programmable, RS232 and USB Interface, Tracking
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Global Specialties
Series
-
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
115VAC, 230VAC
Number of Outputs
3
Voltage - Output
0 ~ 6VDC, 0 ~ 30VDC, 0 ~ 30VDC
Current - Output
0 ~ 3A, 0 ~ 3A, 0 ~ 5A
Display Type
LCD
Number of Characters
-
Size / Dimension
17.000" L x 10.500" W x 4.500" H (431.80mm x 266.70mm x 114.30mm)
Features
Memory, Programmable, RS232 and USB Interface, Tracking
Power (Watts)
210W
Accuracy - Voltmeter; Ammeter
0.02% + 5mV; 0.1% + 20mA
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 3mV
Current Regulation - Line
0.01% + 3mA
Current Regulation - Load
0.01% + 3mA
Ripple
3mV p-p
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$10,838.52000$10,838.52
Manufacturers Standard Package