
GLF1110-T1G7 | |
---|---|
DigiKey Part Number | 2500-GLF1110-T1G7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1110-T1G7 |
Description | Nano-Current Consumed Power Swit |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 54mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.61100 | $26.11 |
20 | $2.28150 | $45.63 |
30 | $2.14800 | $64.44 |
100 | $1.62290 | $162.29 |
250 | $1.37984 | $344.96 |
500 | $1.31712 | $658.56 |
1,000 | $1.00352 | $1,003.52 |
3,000 | $0.93296 | $2,798.88 |
6,000 | $0.90160 | $5,409.60 |