
GD5F4GQ6RF9IGY | |
---|---|
DigiKey Part Number | 1970-GD5F4GQ6RF9IGY-ND |
Manufacturer | |
Manufacturer Product Number | GD5F4GQ6RF9IGY |
Description | IC FLASH 4GBIT SPI/QUAD I/O 8LGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit SPI - Quad I/O 80 MHz 8-LGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (6x8) | |
Base Product Number |