
GD5F2GQ5REYIHR | |
---|---|
DigiKey Part Number | 1970-GD5F2GQ5REYIHRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD5F2GQ5REYIHR |
Description | IC FLASH 2GBIT SPI/QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI, DTR 80 MHz 11 ns 8-WSON (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 512M x 4 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 600µs | |
Access Time | 11 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $33.42123 | $100,263.69 |