
GD5F2GQ4RF9IGR | |
---|---|
DigiKey Part Number | 1970-1082-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD5F2GQ4RF9IGR |
Description | IC FLASH 2GBIT SPI/QUAD I/O 8LGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit SPI - Quad I/O 120 MHz 8-LGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 120 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-LGA (6x8) | |
Base Product Number |