GD5F1GM7UEWIGY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $16.45353

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $18.57657
8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD5F1GM7UEWIGY

DigiKey Part Number
1970-GD5F1GM7UEWIGY-ND
Manufacturer
Manufacturer Product Number
GD5F1GM7UEWIGY
Description
IC FLASH 1GBIT SPI/QUAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 133 MHz 7 ns 8-WSON (5x6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
256M x 4
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
600µs
Access Time
7 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,700$16.98429$96,810.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.