
GD55X01GEBIRY | |
---|---|
DigiKey Part Number | 1970-GD55X01GEBIRY-ND |
Manufacturer | |
Manufacturer Product Number | GD55X01GEBIRY |
Description | IC FLASH 1GBIT SPI/OCT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Octal I/O, DTR 200 MHz 24-TFBGA (6x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Octal I/O, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.22000 | $147.22 |
10 | $136.49100 | $1,364.91 |
25 | $132.19400 | $3,304.85 |
50 | $128.96680 | $6,448.34 |
100 | $125.77200 | $12,577.20 |
250 | $121.61148 | $30,402.87 |
500 | $118.52530 | $59,262.65 |