
GD55B01GFFIRR | |
---|---|
DigiKey Part Number | 1970-GD55B01GFFIRRTR-ND - Tape & Reel (TR) 1970-GD55B01GFFIRRCT-ND - Cut Tape (CT) 1970-GD55B01GFFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD55B01GFFIRR |
Description | IC FLASH 1GBIT SPI/QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 6 ns 16-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.01000 | $100.01 |
10 | $92.82500 | $928.25 |
25 | $89.94320 | $2,248.58 |
50 | $87.77060 | $4,388.53 |
100 | $85.61530 | $8,561.53 |
250 | $83.79424 | $20,948.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $81.01736 | $81,017.36 |