
GD25LQ80CN2GR | |
---|---|
DigiKey Part Number | 1970-GD25LQ80CN2GRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LQ80CN2GR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 90 MHz 6 ns 8-USON (3x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 90 MHz | |
Write Cycle Time - Word, Page | 80µs, 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2.1V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.61217 | $16,836.51 |
6,000 | $5.40431 | $32,425.86 |
15,000 | $5.19645 | $77,946.75 |