
GD25WQ40EEIGR | |
---|---|
DigiKey Part Number | 1970-GD25WQ40EEIGRTR-ND - Tape & Reel (TR) 1970-GD25WQ40EEIGRCT-ND - Cut Tape (CT) 1970-GD25WQ40EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25WQ40EEIGR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O 104 MHz 7 ns 8-USON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 120µs, 4ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.16500 | $51.65 |
25 | $4.65400 | $116.35 |
100 | $4.09070 | $409.07 |
250 | $3.82140 | $955.35 |
500 | $3.65916 | $1,829.58 |
1,000 | $3.52572 | $3,525.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.36076 | $10,082.28 |
6,000 | $3.28006 | $19,680.36 |
9,000 | $3.23963 | $29,156.67 |
15,000 | $3.19487 | $47,923.05 |
21,000 | $3.16870 | $66,542.70 |