GD25WD80CEIGR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $4.35539
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 8-USON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25WD80CEIGR

DigiKey Part Number
1970-1077-2-ND - Tape & Reel (TR)
1970-1077-1-ND - Cut Tape (CT)
1970-1077-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25WD80CEIGR
Description
IC FLSH 8MBIT SPI/QUAD I/O 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 8-USON (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes