
GD25WQ32ESJGR | |
---|---|
DigiKey Part Number | 1970-GD25WQ32ESJGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25WQ32ESJGR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O 84 MHz 8 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 84 MHz | |
Write Cycle Time - Word, Page | 240µs, 8ms | |
Access Time | 8 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $6.76570 | $13,531.40 |
4,000 | $6.38395 | $25,535.80 |
6,000 | $6.19146 | $37,148.76 |
10,000 | $5.97697 | $59,769.70 |
14,000 | $5.85101 | $81,914.14 |