
GD25LQ16ETIGR | |
---|---|
DigiKey Part Number | 1970-GD25LQ16ETIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ16ETIGRCT-ND - Cut Tape (CT) 1970-GD25LQ16ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ16ETIGR |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 16Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2.1V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $5.41900 | $54.19 |
25 | $5.27160 | $131.79 |
50 | $5.15820 | $257.91 |
100 | $5.04570 | $504.57 |
250 | $4.89408 | $1,223.52 |
500 | $4.77978 | $2,389.89 |
1,000 | $4.66549 | $4,665.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.61477 | $13,844.31 |
6,000 | $4.49968 | $26,998.08 |
9,000 | $4.43308 | $39,897.72 |
15,000 | $4.35011 | $65,251.65 |