FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 104 MHz 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q256DFIGR

DigiKey Part Number
1970-1050-2-ND - Tape & Reel (TR)
1970-1050-1-ND - Cut Tape (CT)
1970-1050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q256DFIGR
Description
IC FLASH 256MBIT SPI/QUAD 16SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 104 MHz 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
GD25Q256DFIGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
50µs, 2.4ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SOP
Memory Size
Base Product Number
Memory Organization
32M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 604
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.95000$33.95
10$31.70200$317.02
25$30.76800$769.20
50$30.06100$1,503.05
100$29.35320$2,935.32
250$28.42072$7,105.18
500$27.72158$13,860.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$27.03015$27,030.15
2,000$26.34876$52,697.52
3,000$25.95563$77,866.89
Manufacturers Standard Package