
GD25D05EKIGR | |
---|---|
DigiKey Part Number | 1970-GD25D05EKIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25D05EKIGR |
Description | IC FLASH 512KBIT SPI/DUAL 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Kbit SPI - Dual I/O 104 MHz 6 ns 8-USON (1.5x1.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 100µs, 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.67386 | $25,107.90 |