
GD25LT512MEFIRR | |
---|---|
DigiKey Part Number | 1970-GD25LT512MEFIRRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25LT512MEFIRR |
Description | IC FLASH 512MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 200 MHz 16-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $42.43379 | $42,433.79 |