
GD25LQ80EEIGR | |
---|---|
DigiKey Part Number | 1970-GD25LQ80EEIGRTR-ND - Tape & Reel (TR) 1970-GD25LQ80EEIGRCT-ND - Cut Tape (CT) 1970-GD25LQ80EEIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LQ80EEIGR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-USON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.32900 | $53.29 |
25 | $4.80160 | $120.04 |
100 | $4.22290 | $422.29 |
250 | $3.94652 | $986.63 |
500 | $3.78002 | $1,890.01 |
1,000 | $3.64289 | $3,642.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.47342 | $10,420.26 |
6,000 | $3.39051 | $20,343.06 |
9,000 | $3.34900 | $30,141.00 |
15,000 | $3.30299 | $49,544.85 |
21,000 | $3.27609 | $68,797.89 |