GD25LQ05CTIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LD10ETIGR

DigiKey Part Number
1970-GD25LD10ETIGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25LD10ETIGR
Description
IC FLASH 1MBIT SPI/DUAL 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Mbit SPI - Dual I/O 50 MHz 12 ns 8-SOP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
50 MHz
Write Cycle Time - Word, Page
150µs, 6ms
Access Time
12 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.56451$23,467.65