GD25LB64ESIGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $6.65110
Datasheet
8 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LB64ESIGR

DigiKey Part Number
1970-GD25LB64ESIGRTR-ND - Tape & Reel (TR)
1970-GD25LB64ESIGRCT-ND - Cut Tape (CT)
1970-GD25LB64ESIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25LB64ESIGR
Description
IC FLASH 64MBIT SPI/QUAD 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
60µs, 2.4ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.55000$13.55
10$9.90200$99.02
25$8.99600$224.90
100$8.00000$800.00
250$7.52556$1,881.39
500$7.23964$3,619.82
1,000$7.00431$7,004.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.81058$13,621.16
4,000$6.65110$26,604.40
6,000$6.57126$39,427.56
10,000$6.48280$64,828.00
Manufacturers Standard Package