
GD25LB512MFFIRR | |
---|---|
DigiKey Part Number | 1970-GD25LB512MFFIRRTR-ND - Tape & Reel (TR) 1970-GD25LB512MFFIRRCT-ND - Cut Tape (CT) 1970-GD25LB512MFFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB512MFFIRR |
Description | IC FLASH 512MBIT SPI/QUAD 16SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 16-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 150µs, 1.2ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.32000 | $51.32 |
10 | $47.72200 | $477.22 |
25 | $46.28040 | $1,157.01 |
50 | $45.18840 | $2,259.42 |
100 | $44.10050 | $4,410.05 |
250 | $42.67388 | $10,668.47 |
500 | $41.95986 | $20,979.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $41.77560 | $41,775.60 |
2,000 | $40.71367 | $81,427.34 |