FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LB32ESIGR

DigiKey Part Number
1970-GD25LB32ESIGRTR-ND - Tape & Reel (TR)
1970-GD25LB32ESIGRCT-ND - Cut Tape (CT)
1970-GD25LB32ESIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25LB32ESIGR
Description
IC FLASH 32MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
60µs, 2.4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-SOP
Memory Organization
4M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GD25LE32ESIGRGigaDevice Semiconductor (HK) Limited1,3731970-GD25LE32ESIGRCT-ND$9.21000Parametric Equivalent
In-Stock: 1,977
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$8.64900$86.49
25$8.40880$210.22
50$8.22640$411.32
100$8.04310$804.31
250$7.79956$1,949.89
500$7.61542$3,807.71
1,000$7.43191$7,431.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.24972$14,499.44
4,000$7.06938$28,277.52
6,000$6.96501$41,790.06
10,000$6.83490$68,349.00
Manufacturers Standard Package