
GD25LB32ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25LB32ESIGRTR-ND - Tape & Reel (TR) 1970-GD25LB32ESIGRCT-ND - Cut Tape (CT) 1970-GD25LB32ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB32ESIGR |
Description | IC FLASH 32MBIT SPI/QUAD 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 60µs, 2.4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 4M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD25LE32ESIGR | GigaDevice Semiconductor (HK) Limited | 1,373 | 1970-GD25LE32ESIGRCT-ND | $9.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $8.64900 | $86.49 |
| 25 | $8.40880 | $210.22 |
| 50 | $8.22640 | $411.32 |
| 100 | $8.04310 | $804.31 |
| 250 | $7.79956 | $1,949.89 |
| 500 | $7.61542 | $3,807.71 |
| 1,000 | $7.43191 | $7,431.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.24972 | $14,499.44 |
| 4,000 | $7.06938 | $28,277.52 |
| 6,000 | $6.96501 | $41,790.06 |
| 10,000 | $6.83490 | $68,349.00 |

