
GD25LE128ELIGR | |
---|---|
DigiKey Part Number | 1970-GD25LE128ELIGRTR-ND - Tape & Reel (TR) 1970-GD25LE128ELIGRCT-ND - Cut Tape (CT) 1970-GD25LE128ELIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LE128ELIGR |
Description | IC FLSH 128MBIT SPI/QUAD 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 16-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 60µs, 2.4ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLCSP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
10 | $16.84100 | $168.41 |
25 | $15.40400 | $385.10 |
100 | $13.82900 | $1,382.90 |
250 | $13.07748 | $3,269.37 |
500 | $12.62424 | $6,312.12 |
1,000 | $12.25139 | $12,251.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $11.94446 | $23,888.92 |
4,000 | $11.69185 | $46,767.40 |
6,000 | $11.56539 | $69,392.34 |