
GD25LB256FFIRR | |
---|---|
DigiKey Part Number | 1970-GD25LB256FFIRRTR-ND - Tape & Reel (TR) 1970-GD25LB256FFIRRCT-ND - Cut Tape (CT) 1970-GD25LB256FFIRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB256FFIRR |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 16-SOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 110µs, 1.2ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.99000 | $34.99 |
10 | $26.52400 | $265.24 |
25 | $24.40640 | $610.16 |
100 | $22.07250 | $2,207.25 |
250 | $20.96000 | $5,240.00 |
500 | $20.28974 | $10,144.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $19.73795 | $19,737.95 |
2,000 | $19.28371 | $38,567.42 |
3,000 | $19.05637 | $57,169.11 |