
GD25LB128EWIGR | |
---|---|
DigiKey Part Number | 1970-GD25LB128EWIGRTR-ND - Tape & Reel (TR) 1970-GD25LB128EWIGRCT-ND - Cut Tape (CT) 1970-GD25LB128EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25LB128EWIGR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.01000 | $22.01 |
10 | $16.39700 | $163.97 |
25 | $14.99320 | $374.83 |
100 | $13.45290 | $1,345.29 |
250 | $12.71820 | $3,179.55 |
500 | $12.27560 | $6,137.80 |
1,000 | $11.91121 | $11,911.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.46116 | $34,383.48 |
6,000 | $11.24089 | $67,445.34 |