GD25D40ETIGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 0
Unit Price: $2.16450
Datasheet
GD25LQ05CTIGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25D40ETIGR

DigiKey Part Number
1970-GD25D40ETIGRTR-ND - Tape & Reel (TR)
1970-GD25D40ETIGRCT-ND - Cut Tape (CT)
1970-GD25D40ETIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25D40ETIGR
Description
IC FLASH 4MBIT SPI/DUAL 8SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Dual I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 4ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.01300$30.13
25$2.69000$67.25
100$2.34010$234.01
250$2.17264$543.16
500$2.07196$1,035.98
1,000$1.98887$1,988.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.88629$5,658.87
6,000$1.83609$11,016.54
9,000$1.81094$16,298.46
15,000$1.78309$26,746.35
21,000$1.76681$37,103.01
30,000$1.75115$52,534.50
Manufacturers Standard Package