
GD25D40ETIGR | |
---|---|
DigiKey Part Number | 1970-GD25D40ETIGRTR-ND - Tape & Reel (TR) 1970-GD25D40ETIGRCT-ND - Cut Tape (CT) 1970-GD25D40ETIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25D40ETIGR |
Description | IC FLASH 4MBIT SPI/DUAL 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Dual I/O 104 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Dual I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 4ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.01300 | $30.13 |
25 | $2.69000 | $67.25 |
100 | $2.34010 | $234.01 |
250 | $2.17264 | $543.16 |
500 | $2.07196 | $1,035.98 |
1,000 | $1.98887 | $1,988.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.88629 | $5,658.87 |
6,000 | $1.83609 | $11,016.54 |
9,000 | $1.81094 | $16,298.46 |
15,000 | $1.78309 | $26,746.35 |
21,000 | $1.76681 | $37,103.01 |
30,000 | $1.75115 | $52,534.50 |