FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WSON (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LQ256DWAGY

DigiKey Part Number
1970-GD25LQ256DWAGY-ND
Manufacturer
Manufacturer Product Number
GD25LQ256DWAGY
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 104 MHz 6 ns 8-WSON (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
104 MHz
Series
Write Cycle Time - Word, Page
4ms
Packaging
Tray
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
8-WSON (5x6)
Memory Organization
32M x 8
Base Product Number
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
5,700$32.90347$187,549.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.