
GD25D10CEIGR | |
|---|---|
DigiKey Part Number | 1970-1003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD25D10CEIGR |
Description | IC FLASH 1MBIT SPI/DUAL 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Mbit SPI - Dual I/O 100 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | GD25D10CEIGR Models |
Category | Memory Interface SPI - Dual I/O |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 50µs, 4ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $2.50043 | $37,506.45 |

