
GD25B64EWIGR | |
---|---|
DigiKey Part Number | 1970-GD25B64EWIGRTR-ND - Tape & Reel (TR) 1970-GD25B64EWIGRCT-ND - Cut Tape (CT) 1970-GD25B64EWIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25B64EWIGR |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 70µs, 2.4ms | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $9.29400 | $92.94 |
25 | $9.03200 | $225.80 |
50 | $8.83300 | $441.65 |
100 | $8.63370 | $863.37 |
250 | $8.36900 | $2,092.25 |
500 | $8.16928 | $4,084.64 |
1,000 | $7.97063 | $7,970.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.87959 | $23,638.77 |
6,000 | $7.68113 | $46,086.78 |
9,000 | $7.56657 | $68,099.13 |