24 TBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25B512MFBIRY

DigiKey Part Number
1970-GD25B512MFBIRY-ND
Manufacturer
Manufacturer Product Number
GD25B512MFBIRY
Description
IC FLSH 512MBIT SPI/QUAD 24TFBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 24-TFBGA (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
50µs, 1ms
Access Time
6 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$51.89000$51.89
10$48.30500$483.05
25$46.84520$1,171.13
50$45.74180$2,287.09
100$44.63990$4,463.99
250$43.19676$10,799.19
500$42.11848$21,059.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.