FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, DTR 120 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25UF64ESIGY

DigiKey Part Number
1970-GD25UF64ESIGY-ND
Manufacturer
Manufacturer Product Number
GD25UF64ESIGY
Description
IC FLASH 64MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, DTR 120 MHz 8-SOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
8M x 8
Mfr
Memory Interface
SPI - Quad I/O, DTR
Series
Clock Frequency
120 MHz
Packaging
Tray
Voltage - Supply
1.14V ~ 1.26V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
3,000$7.67077$23,012.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.