
GD25UF64ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25UF64ESIGRTR-ND - Tape & Reel (TR) 1970-GD25UF64ESIGRCT-ND - Cut Tape (CT) 1970-GD25UF64ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25UF64ESIGR |
Description | IC FLASH |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 120 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 120 MHz |
Series | Write Cycle Time - Word, Page 100µs, 2ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 8M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $11.96200 | $119.62 |
| 25 | $11.63160 | $290.79 |
| 50 | $11.37520 | $568.76 |
| 100 | $11.11790 | $1,111.79 |
| 250 | $10.77676 | $2,694.19 |
| 500 | $10.51924 | $5,259.62 |
| 1,000 | $10.26323 | $10,263.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.00951 | $20,019.02 |
| 4,000 | $9.75888 | $39,035.52 |
| 6,000 | $9.61402 | $57,684.12 |





