
GD25UF128ESIGR | |
|---|---|
DigiKey Part Number | 1970-GD25UF128ESIGRTR-ND - Tape & Reel (TR) 1970-GD25UF128ESIGRCT-ND - Cut Tape (CT) 1970-GD25UF128ESIGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD25UF128ESIGR |
Description | IC FLASH |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 120 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 120 MHz |
Series | Write Cycle Time - Word, Page 100µs, 2ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.14V ~ 1.26V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $18.68700 | $186.87 |
| 25 | $18.15320 | $453.83 |
| 50 | $17.74520 | $887.26 |
| 100 | $17.33590 | $1,733.59 |
| 250 | $16.79520 | $4,198.80 |
| 500 | $16.38808 | $8,194.04 |
| 1,000 | $15.98440 | $15,984.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.58525 | $31,170.50 |
| 4,000 | $15.19202 | $60,768.08 |


