
SCD-20260D-C | |
|---|---|
DigiKey Part Number | 1711-SCD-20260D-C-ND |
Manufacturer | |
Manufacturer Product Number | SCD-20260D-C |
Description | SITCORE SCM20260D DEV BOARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCM20260N - MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | SCM20260N | |
Mounting Type | Socket | |
Contents | Board(s), LCD | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | TinyCLR | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,644.30000 | $1,644.30 |

