
12.95046 | |
---|---|
DigiKey Part Number | 4983-12.95046TR-ND - Tape & Reel (TR) 4983-12.95046CT-ND - Cut Tape (CT) 4983-12.95046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95046 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | -0.5V ~ 7V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 50µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $8.26500 | $82.65 |
25 | $7.81720 | $195.43 |
50 | $7.49440 | $374.72 |
100 | $7.18410 | $718.41 |
250 | $6.79404 | $1,698.51 |
500 | $6.51316 | $3,256.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.24381 | $6,243.81 |
2,000 | $5.98582 | $11,971.64 |
3,000 | $5.83997 | $17,519.91 |
5,000 | $5.66133 | $28,306.65 |
7,000 | $5.54673 | $38,827.11 |
10,000 | $5.42784 | $54,278.40 |
12,000 | $5.36806 | $64,416.72 |