
12.94272 | |
---|---|
DigiKey Part Number | 4983-12.94272TR-ND - Tape & Reel (TR) 4983-12.94272CT-ND - Cut Tape (CT) 4983-12.94272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94272 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $9.73800 | $97.38 |
25 | $9.21280 | $230.32 |
50 | $8.83180 | $441.59 |
100 | $8.46640 | $846.64 |
250 | $8.00604 | $2,001.51 |
500 | $7.67516 | $3,837.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.35788 | $7,357.88 |
2,000 | $7.05395 | $14,107.90 |
3,000 | $6.88210 | $20,646.30 |
5,000 | $6.67167 | $33,358.35 |
7,000 | $6.53669 | $45,756.83 |
10,000 | $6.39666 | $63,966.60 |
12,000 | $6.32627 | $75,915.24 |